770-283 | WAGO
Socket, 3 pole, spring-clamp connection, 0.5-4.0 mm², pink, 770-283
Unit Price (€ / pc.)
3.213 € *
Available: 0 pcs.
Leadtime: On Request **
Socket, 770-283, WAGO
Socket, 3-pole, code B, 4.00 mm², pink.
Features
- Protected against mismating
- Two wire connections per pole for loops or bridges
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Connection | spring-clamp connection | |
Version | socket | |
Design | straight | |
Colour | pink | |
Cable cross-section | 0.5-4.0 mm² | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 25 A | |
Rated current UL/CSA | 23 A | |
Pin number | 3 pole | |
Pin temperature | 85 °C | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |