770-1373 | WAGO
Plug, 3 pole, spring-clamp connection, 0.5-4.0 mm², green, 770-1373
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Plug, 770-1373, WAGO
Plug, 3-pole, 4.00 mm², brown.
Features
- Protected against mismating
- Two wire connections per pole for loops or bridges
- Overvoltage category: III
- Pollution degree: 3
Technical specifications
Connection | spring-clamp connection | |
Version | plug | |
Design | straight | |
Colour | green | |
Cable cross-section | 0.5-4.0 mm² | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 25 A | |
Rated current UL/CSA | 23 A | |
Pin number | 3 pole | |
Pin temperature | 85 °C | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |