770-1324 | WAGO
Socket, 4 pole, spring-clamp connection, 0.5-4.0 mm², green, 770-1324
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Socket, 770-1324, WAGO
Socket, 4-pole, code Q, 4.00 mm², green.
Features
- Protected against mismating
- Two wire connections per pole for loops or bridges
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Connection | spring-clamp connection | |
Version | socket | |
Design | straight | |
Colour | green | |
Cable cross-section | 0.5-4.0 mm² | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 25 A | |
Rated current UL/CSA | 23 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 4 pole | |
Fuse holder present | No | |
Pin temperature | 85 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |