787-2801 | WAGO

DC/DC converter, 10-30 VDC, 2.5 W, 1 output, 5 VDC, 82.5 % efficiency, 787-2801

Order No.: 45P0670
EAN: 4055143407052
MPN:
787-2801
Series: 787
WAGO
default L
front L
Image may differ
Unit Price (€ / pc.)
70.8764 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
70.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.8764 €

DC/DC converter, 787-2801, WAGO

DC/DC converter, 24 VDC input voltage, 5 VDC output voltage, 0.5 A output current, DC OK contact

Features

  • DC/DC converter in a compact 6 mm housing
  • Output voltage monitoring via DC OK signal output

Applications

  • Comprehensive range of approvals for multiple applications
Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 500 mA
Design module
Width 6 mm
Input voltage AC 10-30 VDC
Height 94 mm
Length 97.8 mm
Power 2.5 W
efficiency 82.5 %
Logistics
Country of origin DE
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description boron trioxide, lead monoxide, lead