756-3100/000-500 | WAGO
WAGO 756-3100/000-500
Unit Price (€ / pc.)
379.8956 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Power cable, 756-3100/000-500, WAGO
Power cable, 4-pole, Length: 50 m.
Features
- PUR, halogen-free
- Suitable for drag chains
- Silicon- and CFC-free
- Good resistance to microbes, hydrolysis, oil, chemicals and UV radiation
- Good chemical resistance
Technical specifications
Number of cores | 4 | |
Version | power cable | |
Outer diameter | 6.4 mm | |
Colour | gray | |
Halogen free | Yes | |
Cable material | copper, bright | |
Shielding | unshielded | |
Drag chain suitable | Yes | |
Temperature range (active) | -30 °C to 80 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |