756-3100/000-250 | WAGO

WAGO 756-3100/000-250

Order No.: 44P5930
EAN: 4045454772338
MPN:
756-3100/000-250
Series: 756
WAGO
default L
Image may differ
Unit Price (€ / pc.)
190.6618 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
190.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
190.6618 €

Power cable, 756-3100/000-250, WAGO

Power cable, 4-pole, Length: 25 m.

Features

  • PUR, halogen-free
  • Suitable for drag chains
  • Silicon- and CFC-free
  • High resistance to microbes, hydrolysis, oil, chemical, ozone and UV resistance
  • High chemical resistance
Technical specifications
Number of cores 4
Version power cable
Outer diameter 6.4 mm
Colour gray
Halogen free Yes
Cable material copper, bright
Shielding unshielded
Drag chain suitable Yes
Temperature range (active) -30 °C to 80 °C
Temperature range (unmoved) -30 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes