756-1301/060-020 | WAGO
TPU System bus cable, Cat 5e, 5-wire, 0.14 mm², AWG 26-7, yellow, 756-1301/060-020
Unit Price (€ / pc.)
61.0113 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
System bus cable, 756-1301/060-020, WAGO
System bus cable, M12B socket, Straight, 5-pole, Length: 20 m.
Features
- PUR, halogen-free
- Suitable for drag chains
- Silicon- and CFC-free
- High resistance to microbes, hydrolysis, oil, chemical, ozone and UV resistance
Technical specifications
Core insulation material | PE | |
Number of cores | 5 | |
Version | System bus cable | |
Outer diameter | 6 mm | |
AWG cross-section | AWG 26-7 | |
Colour | yellow | |
Halogen free | Yes | |
Category | Cat 5e | |
Cable material | copper, bright | |
Cable cross-section | 0.14 mm² | |
Material | TPU | |
Shielding | shielded | |
Temperature range (unmoved) | -25 °C to 60 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |