750-920 | WAGO
Communication cable, 2.5 m, D-SUB socket, 9 pole to pin header, 4 pole, 750-920
Unit Price (€ / pc.)
72.471 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Communication cable, 750-920, WAGO
The Communication Cable provides a simple option for communication with software tools.
Technical specifications
Connection (1) | D-SUB socket, 9 pole | |
Connection (2) | pin header, 4 pole | |
Version | Communication cable | |
Colour | black | |
Cable length | 2.5 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |