752-9400 | WAGO
Edge Computer, 6 ports, 24 VDC, 752-9400
Unit Price (€ / pc.)
1,377.306 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Edge computer, 752-9400, WAGO
Edge Computer, 2xETHERNET, 4xUSB, HDMI, DP, 4GB RAM, 64GB FLASH.
Features
- 2 x ETHERNET interface for connecting to field devices and IT networks
- 4 x USB interface for optional connection of a USB stick, mouse or keyboard
- HDMI and display port interfaces for connecting a display
Technical specifications
Version | Edge Computer | |
Width | 40 mm | |
Height | 150 mm | |
Depth | 105 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84715000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |