730-113 | WAGO
Pin header, 3 pole, 0.08-2.5 mm², AWG 28-14, 10 A, 500 V, spring-cage connection, 730-113
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Male connector, 730-113, Wago
Male connector 3-pole orange
Technical specifications
Version | plug | |
AWG cross-section | AWG 28-14 | |
Contact connection | spring-cage connection | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 500 V | |
Rated current | 10 A | |
Pin number | 3 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |