2091-1105 | WAGO
1-wire female connector, 5 pole, pitch 3.5 mm, 0.2-1.5 mm², AWG 24-14, straight, 10 A, 160 V, push-in, 2091-1105
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.2963 €
100 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 2091-1105, Wago
Female connector with grip plate 5-pole Spacing 3.5 mm / 0.138 in light gray
Technical specifications
Version | socket | |
AWG cross-section | AWG 24-14 | |
Design | straight | |
Contact connection | push-in | |
Cable cross-section | 0.2-1.5 mm² | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Pin number | 5 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |