758-919 | WAGO

Wireless Access Point, 3-pole, 1x RJ-45

Order No.: 60F1205
EAN: 4055144057171
MPN:
758-919
Series: 758
WAGO
default L
front L
Image may differ
Unit Price (€ / pc.)
558.11 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
558.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
558.11 €

Wireless Access Point, 758-919, Wago

The Wireless Access Point enables wireless access to a machine or system. This wireless transmission can be performed via WLAN Bluetooth or Bluetooth Low Energy in different operating modes. For example, a tablet or smartphone can be used to access the control system of a machine via a radio connection. The device can also be configured to integrate a machine or system into an existing wireless network (e.g., WLAN network) as a client.

In this gateway mode, the device is used as a cable substitute to create a robust, industry-proven Bluetooth® or WLAN link between two automation devices.

Technical specifications
Suitable for wireless ethernet gateway
Accessory Type wireless access point
Logistics
Country of origin SE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes