IRFP9140 | Vishay

Vishay P-channel power MOSFET, -100 V, -23 A, TO-247, IRFP9140

Order No.: 24S3315
EAN: 4099879033444
MPN:
IRFP9140
Series: IRFP
Vishay
default L
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 47 pcs.
Leadtime: On Request **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
25 pcs.
2.4157 €
100 pcs.
2.2253 €
250 pcs.
2.1182 €
1000 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transistors series IRFP.

Technical attributes (type, package, manufacturer): IRFP9140, TO247AC

Technical specifications
Version P-channel
drain-source on resistance RDS (on) max @VGS=10V 200 mΩ
Gate Charge Qg @10V (nC) 6.1x10<sup>-8</sup> C
Enclosure TO-247
max. Voltage -100 V
Max. current -23 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Power loss 180 W
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes