MS0205 | VA Labs

TRMS digital multimeter MS0205, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 6 nF to 100 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 21K581
EAN: 4260508890350
MPN:
MS0205
VA Labs
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
47.5762 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
47.58 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5762 €
5 pcs.
44.7202 €
15 pcs.
43.0066 €
50 pcs.
41.1026 €
150 pcs.
39.3890 €
*incl. VAT plus shipping costs
**Subject to prior sale

TRMS Digital-Multimeter, MS0205, VA Labs

The digital multimeter MS0205 from VA LABS has a TrueRMS function (true RMS value) and all relevant basic measurement functions, such as AC/DC voltage measurement (up to 750 V AC/1000 V DC), AC/DC current measurement (up to 10 A) as well as resistance (60 MOhm), capacitance (100 mF), frequency (10 MHz) and temperature measurement (-20 to +1000 °C). In addition, the CAT III 1000 V / CAT IV 600 V multimeter enables important additional functions, such as a duty cycle measurement, diode test function and continuity test. The wide range of functions of the MS0205 is rounded off by various special functions, such as a non-contact voltage test (NCV) and the integrated LED working light on the back for poorly illuminated measuring environments, which make the TRMS multimeter a multi-functional talent. Scope of delivery: MS0205 measuring device, batteries, measuring leads, temperature measuring lead, manual

Technical specifications
Display Digits 60000
Version digital multimeter
TRMS possible Yes
Capacity range 6 nF to 100 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 50 MΩ
max. voltage measuring range (AC) 750 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes