THB 3-2423 | TRACO POWER

DC/DC converter, 18-36 VDC, 3 W, 2 outputs, ±15 VDC, 83 % efficiency, THB 3-2423

Order No.: 32C838
EAN: 4099891334864
MPN:
THB 3-2423
Series: THB 3
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
42.0546 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
42.05 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0546 €
10 pcs.
37.8301 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THB 3-2423

The THB-3 series is a range of high performance, regulated DC/DC converters in a DIP-24 plastic package. A reinforced I/O-isolation system and a wide 2:1 input voltage range make this product the best choice for many demanding applications like transportation systems, industrial controls, medical equipments, instrumentations, everywhere where high basic-, supplementary- or reinforced insulation is required to meet requested safety standards. A high efficiency allows safe operation in a temperature range of –40°C to +85°C. Other features of this product are over voltage protection and internal EMI-input filter to meet EN 55022, class A without additional components. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 100 mA
Design DIP24
Width 20.3 mm
Input voltage AC 18-36 VDC
Height 10.5 mm
Isolation voltage 3 kV
Length 31.8 mm
Power 3 W
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead