22 110 10 | Thora
Mounting base, PVC, white, self-adhesive, (L x W x H) 25 x 9.6 x 26 mm
Order No.: 12H4350
EAN: 4099891205188
MPN:
22 110 10
FHK-25
Unit Price (€ / pc.)
0.3927 € *
Available: 19,114 pcs.
Next delivery: 20,000 pcs. on 2024-09-13
Leadtime: 8 Weeks **
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
25 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.3011 €
500 pcs.
0.2523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat cable clip, FKH-25
Flexible, extruded of PVC, compliant with UL 94 V-0, self-extinguishing. With elastic clip closing and reliable permanent adhesive with immediate adhesion.
Color: white
Sustained temperature-proof: up to +65 °C
Dimensions A / B / C: A 26 mm / B 25 mm / C 9,6 mm
Technical specifications
Version | mounting base | |
Width | 9.6 mm | |
Colour | white | |
Height | 26 mm | |
Length | 25 mm | |
Material | PVC | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |