LM334Z/NOPB | Texas Instruments

3-Terminal Adjustable Current Sources, TO-92, LM334Z/NOPB

Order No.: 41S3470
EAN: 4099879104403
MPN:
LM334Z/NOPB
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 1,508 pcs.
Leadtime: 6 Weeks **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
1.8088 €
100 pcs.
1.4994 €
250 pcs.
1.2971 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC, LM334Z/NOPB, Texas Instruments

The LM334Z/NOPB is a 3-terminal adjustable current source featuring featuring 10,000:1 range in operating current with excellent current regulation. Current is established with one external resistor and no other parts are required. The LM334Z/NOPB is a true floating current source with no separate power supply connections.

Features

  • 0.02%/V current regulation
  • ±3 % initial accuracy
Technical specifications
Output voltage DC 1-40 VDC
Output current 10 mA
Enclosure TO-92-3
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Logistics
Country of origin GB
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bulk with 1,800 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead