OP-07CD | Texas Instruments
Single Precision Operational Amplifier, SOIC-8, OP-07CD
Order No.: 41S8410
EAN: 4099879093936
MPN:
OP-07CD
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: On Request **
Operational amplifier, OP-07CD, TI
The OP-07CD offers low offset and long-term stability by means of a low-noise, chopperless, bipolar-input-transistor amplifier circuit. For most applications, external components are not required for offset nulling and frequency compensation.
Features
- Low noise
- Replace chopper amplifiers at a lower cost
- Wide input-voltage
- Wide supply-voltage
Applications
- Wireless base station control circuits
- Optical network control Circuits
- Sensors and controls
- Precision filters
Technical specifications
Number of channels | 1 | |
Version | Precision operational amplifier | |
Enclosure | SOIC-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 75 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |