LP324N | Texas Instruments
Quad Low Power Operational Amplifier, PDIP-14, LP324N
Order No.: 41S6179
EAN: 4099879092496
MPN:
LP324N
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Operational amplifier, LP324N, TI
The LP324N is a quadruple low-power operational amplifier, especially suited for battery-operated applications. It is ideal in applications where wide supply voltage and low power are more important than speed and bandwidth.
Features
- Low supply current
- Low offset voltage
- Low input bias current
- Input common mode to GND
Applications
- LCD Display
- Portable instrumentation
- Sensor/Metering equipment
- Power supplies
Technical specifications
Number of channels | 4 | |
Version | Low power operational amplifier | |
Enclosure | PDIP-14 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |