LM675T | Texas Instruments
Single Power Operational Amplifier, TO-220, LM675T
Order No.: 41S5490
EAN: 4099879092182
MPN:
LM675T
Unit Price (€ / pc.)
6.3784 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
10 pcs.
5.9143 €
25 pcs.
5.5811 €
45 pcs.
5.2598 €
135 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, LM675T, TI
The LM675T is a monolithic power operational amplifier featuring wide bandwidth and low input offset voltage, making it equally suitable for AC and DC applications.
Features
- Wide power bandwidth
- Offset voltage
- Short circuit protection
- Thermal protection with parole circuit
Technical specifications
Number of channels | 1 | |
Version | Power operational amplifier | |
Enclosure | TO-220 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 45 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |