0615 1212 | Testo
Waterproof immersion/penetration probe - with NTC temperature sensor
Order No.: 21K8805
EAN: 4099891463830
MPN:
0615 1212
Unit Price (€ / pc.)
94.01 € *
Available: 0 pcs.
Available in 5 Days: 698 pcs.
Leadtime: 1 Week **
Immersion/Penetration probe, 0615 1212, Testo
For precise temperature measurements: Use the waterproof immersion/penetration probe with matching gauge (please order separately) for temperature measurements in liquid and semi-solid media.
Features
- Measuring range from -50 to +150 °C; accuracy of up to ±0.2 °C
- For measurements in liquid and semi-solid media
- Temperature probe with NTC temperature sensor
- Waterproof - according to protection class IP67
Technical specifications
Version | immersion/piercing probe | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Technology | NTC sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |