0602 5792 | Testo
Immersion test probe, -200 to 1000 °C, Thermocouple type K, 0602 5792
Order No.: 21K786
EAN: 4029547004445
MPN:
0602 5792
MESSSPITZE M. STECKER TE TYP K
Unit Price (€ / pc.)
39.27 € *
Available: 0 pcs.
Available in 5 Days: 268 pcs.
Leadtime: 1 Week **
Immersion probes, type 0602 5792.
Flexible, suitable for Testo 175 T3, 176 T3, 176 T4; Measuring range: –200 to +1000 °C. Tolerance: class 1. Length: 500 mm. Diameter: 0,15 mm. Thermocouple: type K.
Type: 06602 5792, immersion probe
Technical specifications
Version | immersion test probe | |
max. operating temperature | 1000 °C | |
min. operating temperature | -200 °C | |
Technology | Thermocouple type K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |