100023201 | Telegärtner

Socket, RJ11/RJ12/RJ45, 8 pole, 8P8C, Cat 6A, 100023201

Order No.: 80F1078
EAN: 4018359460242
MPN:
100023201
J00029A3000
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
9.0202 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0202 €

Modular connector, RJ connector, J00029A3000, Telegärtner

AMJ-S Module 2G Cat.6A T568A

Features

  • Cat.6A acc. to IEC 60603-7-51
  • 10 Gigabit-Ethernet compliant (IEEE 802.3an)
  • suitable for POE+ (Power Over Ethernet Plus)
  • overbending protection: ≥750 mating cycles with RJ45/RJ11/RJ12 plugs
  • universal, world-wide available installation dimension for mounting cut-outs: 19.3x14.7 mm

Technical Data

  • Connector type: RJ45 8(8)
  • Design: Jack
  • Suitable for round cable: No
  • Suitable for flat cable: No
  • Suitable for solid conductors: Yes
  • Colour: silver
Technical specifications
Version socket
Category Cat 6A
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ11/RJ12/RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes