100023068 | Telegärtner

Plug, RJ45, 8 pole, 8P8C, Cat 6A, 100023068

Order No.: 80F1031
EAN: 4018359448981
MPN:
100023068
J00026A4112
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
15.7080 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.7080 €

Modular connector, RJ connector, J00026A4112, Telegärtner

MFP8-4x90 PROFINET, AWG 24/1-22/1, AWG 27/7-22/7

Features

  • Category 6A acc. to ISO/IEC 11801
  • PoE+ acc to IEEE 802.3at
  • Outer diameter: 5.5-10.0 mm
  • Cable entry from 4 directions (4x90)
  • Shielding Housing material: die-cast nickel-plated zinc
  • Contact finish material: Ni1, 2Au0, 8

Technical Data

  • Connector type: RJ45 8(8)
  • Design: Plug
  • Suitable for round cable: Yes
  • Suitable for flat cable: No
  • Suitable for solid conductors: Yes
  • Colour: silver
Technical specifications
Version plug
Category Cat 6A
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes