100007451 | Telegärtner

Plug, RJ45, 8 pole, 8P8C, Cat 6A, 100007451

Order No.: 80F2042
EAN: 4018359328788
MPN:
100007451
J80026A0001
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6061 €

Modular connector, RJ connector, J80026A0001, Telegärtner

STX IP20 RJ45 plug AWG 24-27 Cat.6A, with cable boot (black)

The RJ45 connector acc. to IEC 60603-7 are available in several designs. The 8-way Cat.6A MFP8 connector for stranded and solid wire cables can easily be assembled onsite without any special tools. The maximum cable diameter is 9.0 mm. The connector Features the T568 A/B or PROFINET pin assignment and a 360º shielding connection.

Features

  • pre-assembled protection cap
  • full metal shielding between pairs of wires
  • three strain relief settings (cable diameters 5.0 mm to 9.0 mm)
  • can be assembled in 60 seconds without any special tools
  • secure transmission even with outside interference
  • suitable for cabling in office buildings, data centers, industrial facilities and home networks

Technical Data

  • Design: Plug
  • Suitable for round cable: No
  • Suitable for flat cable: No
  • Suitable for solid conductors: Yes
  • Colour: black
Technical specifications
Version plug
Category Cat 6A
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes