100024805 | Telegärtner

Coaxial adapter, 50 Ω, 2 x SMA socket to SMA socket, T-shape, 100024805

Order No.: 80F1615
EAN: 4018359188023
MPN:
100024805
J01155A0011
Series: COAX
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
15.5414 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.5414 €

Coaxial adapter, J01155A0011, Telegärtner

2x SMA-Jack to SMA-Jack

The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.

FEATURES

  • SMA-T-Stück (f-f-f)
  • Insulator-PTFE
  • Finish (gold)

Technical Data

  • Design: T-Shape
  • Impedance: 50 Ω
Technical specifications
Design T-shape
Impedance 50 Ω
Connector (exit) SMA socket
Connector 2 x SMA socket
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead