3-1625959-3 | TE Connectivity
Resistor, 100 MΩ, 4 W, ±1 %
Order No.: 71P7510
EAN: 4099889796568
MPN:
3-1625959-3
As a private customer, you can buy this item as soon as we have it back in stock.
Power resistor, 3-1625959-3, TE Connectivity
The 3-1625959-3 is a tough epoxy coated high voltage resistor, with axial or radial leads, values up to 1GΩ and an operational voltage to 20kV as standard. This product is made from quality materials for optimum reliability and stability.
Features
- High ratio of size to power
- Low inductance
- Established proven reliability
Applications
- High voltage divider
- Surge
- Filter
- Balancing
- Inrush limiting
Technical specifications
ohmic resistance | 100 MΩ | |
Version | thick film resistor | |
Design | radial | |
diameter | 3 mm | |
Length | 52 mm | |
Power | 4 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |