1-1623821-7 | TE Connectivity
Resistor, 22 Ω, 750 W, ±5 %
Order No.: 71P0654
EAN: 4099889790405
MPN:
1-1623821-7
Unit Price (€ / pc.)
435.1354 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 1 Week **
Total Price:
435.14 € *
Price list
Quantity
Price per unit*
1 pcs.
435.1354 €
2 pcs.
426.9244 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power resistor, 1-1623821-7, TE Connectivity
The 1-1623821-7 is a high quality aluminium house power resistor offering environmental protection to IP55. The use of advanced materials in the construction of this product enables operating temperatures of up to 450 ºC giving very high power density.
Features
- Impressive pulse capability
- No heatsink required
- Slimline casing
Applications
- Balancing
- Capacitor charging and discharging
- Crowbar
- Filter
- Inrush limiting
Technical specifications
ohmic resistance | 22 Ω | |
Version | wirewound resistor | |
Design | chassis | |
Width | 95 mm | |
Height | 30 mm | |
Length | 110 mm | |
Power | 750 W | |
max. operating temperature | 450 °C | |
Assembly | chassis mounting | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |