2271748-1 | TE Connectivity
Accessories for terminal blocks/row terminal, 2271748-1
Order No.: 71P6252
EAN: 4099891747541
MPN:
2271748-1
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 1 Week **
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
10 pcs.
10.6624 €
40 pcs.
9.8175 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug bridge, 2271748-1, TE Connectivity
Plug bridge, 2 pole, Yellow, Polyamide, Screw, 10.2 mm Centerline.
Technical specifications
Suitable for | terminal block | |
Accessory Type | plug-in jumper |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |