2271719-2 | TE Connectivity
Accessories for terminal blocks/row terminal, 2271719-2
Order No.: 71P6229
EAN: 4099891747312
MPN:
2271719-2
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 1 Week **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
53 pcs.
1.6541 €
250 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug bridge, 2271719-2, TE Connectivity
Plug bridge, 3 pole, Yellow, Polyamide, Screw, 6.1 mm Centerline.
Technical specifications
Suitable for | terminal block | |
Accessory Type | plug-in jumper |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |