7-1394461-4 | TE Connectivity
Cable coupler, 6.0 mm², 25 A, plug, 7-1394461-4
Order No.: 72P1029
EAN: 4099891692698
MPN:
7-1394461-4
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Available in 5 Days: 6,756 pcs.
Leadtime: 1 Week **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
30 pcs.
2.8917 €
100 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable coupler, 7-1394461-4, TE Connectivity
Cable coupler, Plug, Connector, 10 AWG, Copper zinc, 6 mm Wire size, Minus, Polyphenylene oxide (PPO), Black.
Technical specifications
Connection (1) | plug | |
Version | cable coupler | |
diameter | 18 mm | |
Cable cross-section | 6.0 mm² | |
Rated current | 25 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |