7-1394461-0 | TE Connectivity
Cable coupler, 4.0 mm², 25 A, plug, 7-1394461-0
Order No.: 72P1025
EAN: 4099891692650
MPN:
7-1394461-0
Unit Price (€ / pc.)
3.6890 € *
Available: 0 pcs.
Available in 5 Days: 2,552 pcs.
Leadtime: 1 Week **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
25 pcs.
3.6890 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable coupler, 7-1394461-0, TE Connectivity
Cable coupler, Plug, Connector, 12 AWG, Copper zinc, 4 mm Wire size, Plus, Polyphenylene oxide (PPO), Black.
Technical specifications
Connection (1) | plug | |
Version | cable coupler | |
diameter | 18 mm | |
Cable cross-section | 4.0 mm² | |
Rated current | 25 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |