1394462-1 | TE Connectivity

Cable coupler, 2.5 mm², 25 A, socket, 1394462-1

Order No.: 71P2045
EAN: 4099891692414
MPN:
1394462-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
3.6890 € *
Available: 0 pcs.
Available in 5 Days: 1,287 pcs.
Leadtime: 1 Week **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
25 pcs.
3.6890 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) socket
Version cable coupler
diameter 18 mm
Cable cross-section 2.5 mm²
Rated current 25 A
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes