1-2176051-8 | TE Connectivity
Resistor, thick film, SMD 1608, 0.27 Ω, 0.125 W, ±1 %, 1-2176051-8
Order No.: 71P1248
EAN: 4099891681388
MPN:
1-2176051-8
Unit Price (€ / pc.)
0.0871 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 1 Week **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0871 €
10000 pcs.
0.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip resistor, 1-2176051-8, TE Connectivity
The 1-2176051-8 is a thick film chip resistor for current sensing position. It has a special metal glaze resistive element, noble metal terminals and a nickel barrier layer beneath the matte Sn finish to prolong terminal life. This product satisfies the demand for a low ohmic shunt resistor to act as a current sensor.
Features
- Electroplated 100% matte Sn
- Ideal for current detection
- Noble metal termination
Applications
- Communications
- Audio
- Automotive
- Low voltage power supplies
- Power management applications
Technical specifications
ohmic resistance | 0.27 Ω | |
Design | SMD 1608 | |
Height | 0.3 mm | |
Length | 1.6 mm | |
Power | 0.125 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±300 ppm/°K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |