1SNA115237R1000 | TE Connectivity
Terminal block, screw connection, 6.0 mm², 2 pole, 40 A, gray, 1SNA115237R1000
Unit Price (€ / pc.)
8.9131 € *
Available: 0 pcs.
Available in 5 Days: 175 pcs.
Leadtime: 1 Week **
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
10 pcs.
8.9131 €
25 pcs.
7.6993 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 1SNA115237R1000, TE Connectivity
Modular terminal block, Disconnect, Screw clamp terminal block, Gray, Product spacing 8 mm, 2 Position, Screw terminal.
Features
- Secure your disconnect operations
- Disconnect sliding link operated with a screwdriver
Technical specifications
Connection | screw connection | |
Version | screw terminal block | |
AWG cross-section | AWG 8 | |
Rated Voltage | 630 V | |
Width | 8 mm | |
Colour | gray | |
Height | 77 mm | |
Length | 41 mm | |
Cable cross-section | 6.0 mm² | |
Rated current | 40 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |