TAB62535501-080 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 2 pole, 8 m, PUR, purple, 4 A, TAB62535501-080
Order No.: 72P4074
EAN: 4099891673574
MPN:
TAB62535501-080
Unit Price (€ / pc.)
59.8213 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 1 Week **
Total Price:
59.82 € *
Price list
Quantity
Price per unit*
2 pcs.
59.8213 €
8 pcs.
56.3227 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, TAB62535501-080, TE Connectivity
The TAB62535501-080 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | purple | |
Cable length | 8 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 2 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |