1217295-1 | TE Connectivity
Plug sleeve, 1217295-1
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Available in 5 Days: 7,609 pcs.
Leadtime: 1 Week **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
725 pcs.
0.1190 €
6700 pcs.
0.1119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 1217295-1, TE Connectivity
Receptacle, Wire & Cable, Mating tab width: 6.35 mm, Discrete wire, Flag, Uninsulated, Loose Piece/Carton.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
Suitable for | 6.35 x 0.81 mm | |
Isolated | No | |
Length | 13.46 mm | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |