282858-5 | TE Connectivity
PCB terminal, 5 pole, pitch 10 mm, AWG 30-12, 24 A, cage clamp, green, 282858-5
Order No.: 71P7047
EAN: 4099891630843
MPN:
282858-5
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Available in 5 Days: 253 pcs.
Leadtime: 1 Week **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
25 pcs.
4.1531 €
150 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 282858-5, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 5 Position, 10 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 30-12 | |
Width | 10 mm | |
Colour | green | |
Height | 19 mm | |
Cable cross-section | 0.05-3 mm² | |
Rated voltage | 600 V | |
Rated current | 24 A | |
Pin number | 5 pole | |
Grid | 10 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |