282834-7 | TE Connectivity
PCB terminal, 7 pole, pitch 2.54 mm, AWG 30-16, 10 A, cage clamp, green, 282834-7
Order No.: 71P7027
EAN: 4099891630683
MPN:
282834-7
Unit Price (€ / pc.)
7.7588 € *
Available: 0 pcs.
Available in 5 Days: 52 pcs.
Leadtime: 1 Week **
PCB terminal, 282834-7, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 7 Position, 2.54 mm Centerline, 1 Row, Side wire entry angle, 30 - 16 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 30-16 | |
Width | 6.5 mm | |
Colour | green | |
Height | 10 mm | |
Cable cross-section | 0.05-1.3 mm² | |
Rated voltage | 150 V | |
Rated current | 10 A | |
Pin number | 7 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |