6-2232356-7 | TE Connectivity
Connector, 15 pole, pitch 6 mm, straight, brown, 6-2232356-7
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 1 Week **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
75 pcs.
1.1305 €
350 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector housing, 6-2232356-7, TE Connectivity
Rectangular power connector, Housing, Cap, Wire-to-Wire, 15 Position, 6 mm centerline, Wire and Cable, UL 94V-0.
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | connector | |
Colour | brown | |
Contact type | tab | |
Rated voltage | 600 V | |
Orientation | straight | |
Pin number | 15 pole | |
Grid | 6 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |