2013892-1 | TE Connectivity
Connector, 3 pole, pitch 2.7 mm, straight, black, 2013892-1
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Available in 5 Days: 545 pcs.
Leadtime: 1 Week **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
27 pcs.
3.3082 €
150 pcs.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap housing connector, 2013892-1, TE Connectivity
Housing, Cap, Wire-to-Wire, 3 Position, Crimp, 1 Row, Black, Mating retention, Sealable, Wire & Cable.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | connector | |
Colour | black | |
Contact type | pin | |
contact surface | nickel-plated | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 2.7 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |