2-2106489-1 | TE Connectivity
Connector, 1 pole, pitch 0.16 mm, straight, natural, 2-2106489-1
Order No.: 71P5597
EAN: 4099891726805
MPN:
2-2106489-1
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 1,933 pcs.
Leadtime: 1 Week **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
150 pcs.
0.7140 €
750 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 2-2106489-1, TE Connectivity
The 2-2106489-1 is designed for quick, tool-less termination of discrete solid and stranded wire leads to metal clad boards used in LED applications and FR4 boards used in thru-hole non-LED lighting applications. Integral cover provides wire entry location and when fully seated wire leads are secured in dual IDC slots ensures electrical connections.
Features
- Insulation displacement eliminates the need to pre-strip wire insulation prior to “tool-less” termination
- Integral cover provides a robust, mechanical strain relieved connection in high vibration applications
- Wire placement viewing window and wire gauge color coded housings assist in error free assembly
Applications
- LED lighting
- HVAC controls
- Fire and Security controls
- Household Appliances
- Power Tools
Technical specifications
Connection | solder connection | |
Number of rows | 1 | |
Version | connector | |
Colour | natural | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 7 A | |
Orientation | straight | |
Pin number | 1 pole | |
Grid | 0.16 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |