1-1473562-6 | TE Connectivity
Pin header, 6 pole, pitch 2 mm, straight, red, 1-1473562-6
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Available in 5 Days: 325 pcs.
Leadtime: 1 Week **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
25 pcs.
3.6414 €
150 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 1-1473562-6, TE Connectivity
Standard rectangular connector, Connector assembly, Plug, Mating alignment, Polarization Mating alignment type, Mating retention.
Technical specifications
Connection | crimp connection | |
Connection plating | gold-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | red | |
Contact type | tab | |
contact surface | gold-plated | |
Rated voltage | 32 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |