T4140512031-000 | TE Connectivity

Circular connector, 3 pole, solder connection, straight, T4140512031-000

Order No.: 72P3884
EAN: 4099891710118
MPN:
T4140512031-000
Series: M12
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
15 pcs.
6.1642 €
85 pcs.
5.1765 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, T4140512031-000, TE Connectivity

Standard circular connector, Wire-to-Panel, 3 Position, Sealable, Printed circuit board, Signal, Reverse gender, Nickel, Brass.

Technical specifications
Version plug
Shell Material polyamide
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Orientation straight
Pin number 3 pole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead