T4112012031-000 | TE Connectivity
Circular connector, 3 pole, screw connection, screw locking, angled, T4112012031-000
Unit Price (€ / pc.)
7.9016 € *
Available: 0 pcs.
Available in 5 Days: 738 pcs.
Leadtime: 1 Week **
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
15 pcs.
7.9016 €
55 pcs.
7.4375 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4112012031-000, TE Connectivity
Standard circular connector, Wire-to-Wire, 3 Position, Sealable, Wire & Cable, Signal, Nickel, Brass, A Polarization code.
Technical specifications
Version | socket | |
Shell Material | polyamide | |
Contact connection | screw connection | |
contact surface | gold-plated | |
Cable cross-section | 0.2-0.82 mm² | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 3 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |