1445537-3 | TE Connectivity

Socket housing, 3 pole, crimp connection, bayonet locking, straight, 1445537-3

Order No.: 38P3212
EAN: 4099889720082
MPN:
1445537-3
Series: CPC Series
TE Connectivity
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
21.5152 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.5152 €

Circular power connector, 1445537-3, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Number of Positions: 3, Number of Power Positions: 0, Number of Signal Positions: 3, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 7.5 A, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 5/8-24 UNEF-2A and 1/2-20 UNF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 8, Wire Size: 30 – 18 AWG, Wire Size: 0.0509 – 0.823 mm², Accepts Wire Insulation Diameter Range: 1.5 – 2.39 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Carton, Packaging Quantity: 100

Technical specifications
Version socket housing
Additional parts unequipped
Shell Material thermoplastic
Cable diameter 1.5 to 2.39 mm
Contact connection crimp connection
Cable cross-section 0.051-0.823 mm²
Assembly PCB mounting
Orientation straight
Pin number 3 pole
Type of locking bayonet locking
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes