1546414-4 | TE Connectivity

RJ45-Jack, Cat. 5e, 8-pole, 1546414-4

Order No.: 38P6672
EAN: 4099889825152
MPN:
1546414-4
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
52.9550 € *
Available: 0 pcs.
Available in 5 Days: 134 pcs.
Leadtime: 1 Week **
Total Price:
52.96 € *
Price list
Quantity
Price per unit*
2 pcs.
52.9550 €
9 pcs.
49.8967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular RJ45 Connectors, 1546414-4, TE Connectivity

Connectors & Connector Components Type: Connector, Modular Jacks & Plugs Products: RJ Type Jacks & Plugs, Modular Connector Style: Receptacle, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Density: Standard, Number of Positions: 8, Seal Material: Nitrile Rubber, Contact Current Rating (Max): 1.5 A, Screw & Hole Thread Size: 1-14 UNC, Connector Mounting Type: Panel Mount, Housing Material: Acrylonitrile-Butadiene-Styrene, Wire Size: 0.14 mm², Operating Temperature Range: - 20 °C - 80 °C, Shielded: No, Circuit Application: Signal, Performance Category: Cat 5e, Packaging Method: Package, Packaging Quantity: 1, Comment: RJ45 bulkhead pass through w/patch cord, check drawing.

Technical specifications
Design straight
Category Cat 5e
Connector (exit) RJ45 plug
Connector RJ45 socket
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes