2301996-4 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, through hole, 2301996-4

Order No.: 71P6418
EAN: 4099891645335
MPN:
2301996-4
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
11.9238 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 1 Week **
Total Price:
11.92 € *
Price list
Quantity
Price per unit*
80 pcs.
11.9238 €
160 pcs.
11.1979 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 connector, 2301996-4, TE Connectivity

The 2301996-4 offers a highly integrated connectivity solution-from the cable to the physical layer-for Industrial Ethernet. Integrating the magnetics into the jack allows for a much improved EMI noise shielding, enabling more reliable connections. This product has specific industrial requirements such as high reliability through improved corrosion resistance, extended temperature range and long product lifetime.

Features

  • Improved EMI integrity and signal integrity performance
  • Both current and voltage mode PHY-chips supported
  • Integrated magnetics reduces the (analog) design efforts required by the customer

Applications

  • All industrial equipment with RJ45 connectivity
  • Industry Computers
  • Wireless access points
  • Routers
  • Switches
Technical specifications
Connection solder connection
Version socket
Category Cat 5e
Assembly through hole
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes