880573 | TE Connectivity
Insulating grommet for 6.35 mm, 3 pole, polyamide, natural, 880573
Unit Price (€ / pc.)
0.1892 € *
Available: 0 pcs.
Available in 5 Days: 23,329 pcs.
Leadtime: 1 Week **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
500 pcs.
0.1892 €
2300 pcs.
0.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 880573, TE Connectivity
Crimp terminal housing, Receptacle, Receptacle, 3 Position, Straight, Natural, Polyamide, Contact mating retention.
Technical specifications
Colour | natural | |
For Plug | 6.35 mm | |
Length | 22.9 mm | |
Material | polyamide | |
Pin number | 3 pole |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |