1989727-1 | TE Connectivity
Insulating sleeve, 1989727-1
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 1 Week **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
70 pcs.
1.2376 €
400 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating grommet, 1989727-1, TE Connectivity
Crimp terminal housing, Receptacle, 1 Position, Straight, Black, Polyamide - GF, Contact mating retention, Mating alignment.
Technical specifications
Colour | black | |
For Plug | 6.35 mm | |
Length | 24 mm | |
Material | polyamide | |
Pin number | 1 pole |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |